TE Connectivity HCH335J47RJ, 47 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $89.65

View bulk pricing options

Subtotal (1 unit)*

$391.85

(exc. GST)

$431.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$391.85-
5 +$373.92$89.65

*price indicative

RS Stock No.:
237-2365
Mfr. Part No.:
HCH335J47RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Wirewound Panel Mount Resistor

Power Rating

500W

Series

HCH

Package/Case

Aluminium

Packaging

Box

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Wire Lead

Overall Length

335mm

Pin Count

2

Standards/Approvals

RoHS

Overall Height

31mm

Overall Width

60mm

COO (Country of Origin):
IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 47 ohm.

High power overload capability

IP54 ingress protection

PTFE insulated

Flying Leads for flexibility of connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy