TE Connectivity HSA10120RJ, 120 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-4934
- Distrelec Article No.:
- 302-50-589
- Mfr. Part No.:
- HSA10120RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | $8.31 |
| 50 - 99 | $8.12 |
| 100 + | $8.01 |
*price indicative
- RS Stock No.:
- 720-4934
- Distrelec Article No.:
- 302-50-589
- Mfr. Part No.:
- HSA10120RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 120Ω | |
| Power Rating | 16W | |
| Series | HSA10 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 36.5mm | |
| Overall Height | 11mm | |
| Overall Width | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 120Ω | ||
Power Rating 16W | ||
Series HSA10 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 36.5mm | ||
Overall Height 11mm | ||
Overall Width 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
- RS Stock No. 1311292
Each (In a Pack of 5)
$10.202
- RS Stock No. 7205243P
- Mfr. Part No. HSA5022RJ
Each (Supplied in a Bag)
$12.06
- RS Stock No. 0457446
- Mfr. Part No. XV3 22R J
Each
$34.10
Related links
- TE Connectivity, 120 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA101R0J, 1 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA102R2J, 2.2 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA10100RJ, 100 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA1068RJ, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA103R3J, 3.3 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA1010RJ, 10 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %











