- RS Stock No.:
- 131-1292
- Brand:
- RS PRO
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.752
(exc. GST)
$7.427
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $6.752 | $33.76 |
500 - 1245 | $6.416 | $32.08 |
1250 - 2495 | $6.096 | $30.48 |
2500 - 12495 | $5.79 | $28.95 |
12500 + | $5.502 | $27.51 |
*price indicative |
- RS Stock No.:
- 131-1292
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 50W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 72.5 x 29.7 x 14.8mm |
Overall Length | 72.5mm |
Overall Width | 29.7mm |
Overall Height | 14.8mm |
Related links
- RS PRO, 33Ω 300W Wire Wound Chassis Mount Resistor ±5%
- PCN, 33Ω 50W Wire Wound Chassis Mount Resistor FHN60 33OHMF ±1%
- RS PRO, 33Ω 120W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 33Ω 50W Wire Wound Chassis Mount Resistor HSA5033RJ ±5%
- Arcol, 33Ω 50W Wire Wound Chassis Mount Resistor HS50E3 33R F M145 ±1%
- TE Connectivity, 33Ω 50W Wire Wound Chassis Mount Resistor THS5033RJ ±5%
- RS PRO, 33Ω 75W Aluminium Chassis Mount Resistor ±5%
- Arcol, 33Ω 50W Wire Wound Chassis Mount Resistor HS50 33R J ±5%