TE Connectivity HSA103R3J, 3.3 Ω 16 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$9.29

(exc. GST)

$10.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$9.29-
50 - 99$9.181%
100 +$8.993%

*price indicative

Packaging Options:
RS Stock No.:
720-4870
Mfr. Part No.:
HSA103R3J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

3.3Ω

Power Rating

16W

Series

HSA10

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

36.5mm

Standards/Approvals

RoHS

Overall Height

11mm

Overall Width

21mm

16W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Each
$75.70
Each
$34.10
  • RS Stock No. 7205243P
  • Mfr. Part No. HSA5022RJ
Each (Supplied in a Bag)
$12.06
Each (In a Pack of 5)
$10.202

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy