TE Connectivity, 120 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 173-5447
- Mfr. Part No.:
- HSA10120RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-5447
- Mfr. Part No.:
- HSA10120RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 120Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 16W | |
| Series | HSA10 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 36.5mm | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 120Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 16W | ||
Series HSA10 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 36.5mm | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSA10120RJ, 120 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 120 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 120 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 120 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 120 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.3 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 12 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
