- RS Stock No.:
- 825-2776
- Mfr. Part No.:
- C146 21R010 600 8
- Brand:
- Amphenol Industrial
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.72
(exc. GST)
$35.99
(inc. GST)
Units | Per unit |
1 - 11 | $32.72 |
12 - 24 | $31.59 |
25 + | $30.10 |
- RS Stock No.:
- 825-2776
- Mfr. Part No.:
- C146 21R010 600 8
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Standard Top and Side Entry Hoods and Housings, IP65
A selection of hoods in low and high profile, with dual lever and single lever retention. Designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Type | E Type Hood |
Series | Heavy Mate C146 |
Thread Size | M32 |
Mounting Type | Cable Mount |
Manufacturer Size Code | E10 |
Body Orientation | Top Entry |
Range | Heavy Mate |
IP Rating | IP65 |
Series Number | C146 |
Related links
- Amphenol Industrial C146 Heavy Duty Power Connector Housing
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M20 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood
- Amphenol Industrial Power Connector Screw Mount
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG16 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Housing, M40 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M25 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M32 Thread