TE Connectivity, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5429
Mfr. Part No.:
HSA5330RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330Ω

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

HSA05

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±30 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

30mm

Standards/Approvals

RoHS

Overall Height

9mm

Overall Width

17mm

COO (Country of Origin):
CZ

10W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Each (Supplied in a Bag)
$8.76
  • RS Stock No. 7547556P
  • Mfr. Part No. THS10330RJ
Each (Supplied in a Box)
$8.32
Each
$8.32
  • RS Stock No. 7547290P
  • Mfr. Part No. THS50330RJ
Each (Supplied in a Box)
$12.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy