TE Connectivity THS50330RJ, 330 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-4397
- Mfr. Part No.:
- THS50330RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $31.20
View bulk pricing optionsSubtotal (1 box of 100 units)*
$624.30
(exc. GST)
$686.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $6.243 | $624.30 | - |
| 200 - 300 | $6.087 | $608.70 | $31.20 |
| 400 + | $5.993 | $599.30 | $100.00 |
*price indicative
- RS Stock No.:
- 164-4397
- Mfr. Part No.:
- THS50330RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 330Ω | |
| Power Rating | 50W | |
| Series | THS50 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Pin Count | 2 | |
| Overall Height | 30mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 330Ω | ||
Power Rating 50W | ||
Series THS50 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Pin Count 2 | ||
Overall Height 30mm | ||
Standards/Approvals RoHS | ||
Overall Width 17mm | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50330RJ, 330 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
