TE Connectivity, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7701
- Mfr. Part No.:
- THS15330RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.53
(exc. GST)
$9.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.53 | - |
| 25 - 49 | $8.33 | 2% |
| 50 + | $8.23 | 3% |
*price indicative
- RS Stock No.:
- 754-7701
- Mfr. Part No.:
- THS15330RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 330Ω | |
| Power Rating | 15W | |
| Series | THS15 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 330Ω | ||
Power Rating 15W | ||
Series THS15 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
- COO (Country of Origin):
- IN
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15330RJ, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
