TE Connectivity HSA25330RJ, 330 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 173-5477
- Mfr. Part No.:
- HSA25330RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $489.00
View bulk pricing optionsSubtotal (1 box of 200 units)*
$978.00
(exc. GST)
$1,076.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 800 | $4.89 | $978.00 | - |
| 1000 + | $4.401 | $880.20 | $489.00 |
*price indicative
- RS Stock No.:
- 173-5477
- Mfr. Part No.:
- HSA25330RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 330Ω | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 15mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 330Ω | ||
Power Rating 25W | ||
Series HSA25 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 15mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSA25330RJ, 330 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
