TE Connectivity THS10330RJ, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7556
- Mfr. Part No.:
- THS10330RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.25
View bulk pricing optionsSubtotal (1 unit)*
$8.32
(exc. GST)
$9.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 58 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.32 | - |
| 25 - 49 | $8.19 | $3.25 |
| 50 + | $8.06 | $13.00 |
*price indicative
- RS Stock No.:
- 754-7556
- Mfr. Part No.:
- THS10330RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | THS10 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL | |
| Overall Width | 17mm | |
| Overall Height | 9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series THS10 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 51mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL | ||
Overall Width 17mm | ||
Overall Height 9mm | ||
- COO (Country of Origin):
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
- RS Stock No. 7547556P
- Mfr. Part No. THS10330RJ
Each (Supplied in a Box)
$8.32
- RS Stock No. 7204808P
- Mfr. Part No. HSA5330RJ
Each (Supplied in a Bag)
$8.76
- RS Stock No. 7547446
- Mfr. Part No. THS75330RJ
Each
$40.81
- RS Stock No. 7547446P
- Mfr. Part No. THS75330RJ
Each (Supplied in a Box)
$40.81
Related links
- TE Connectivity, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5330RJ, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 150 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 75 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.8 Ω 10 W Wirewound Chassis Mount Resistor ±5 %









