ABUS Security-Center Outdoor Camera, IP66 2K IEEE802.11b/g/n
- RS Stock No.:
- 766-868
- Mfr. Part No.:
- PPIC46520W
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
$446.22
(exc. GST)
$490.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.22 |
*price indicative
- RS Stock No.:
- 766-868
- Mfr. Part No.:
- PPIC46520W
- Brand:
- ABUS Security-Center
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Outdoor | |
| Product Type | Camera | |
| Camera Type | Digital | |
| Maximum Resolution | 2K | |
| Connection Type | Wireless | |
| Wireless Connectivity | IEEE802.11b/g/n | |
| IP Rating | IP66 | |
| Width | 135mm | |
| Depth | 70mm | |
| Weight | 1.19kg | |
| Standards/Approvals | RoHS | |
| Height | 180.7mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Product Type Camera | ||
Camera Type Digital | ||
Maximum Resolution 2K | ||
Connection Type Wireless | ||
Wireless Connectivity IEEE802.11b/g/n | ||
IP Rating IP66 | ||
Width 135mm | ||
Depth 70mm | ||
Weight 1.19kg | ||
Standards/Approvals RoHS | ||
Height 180.7mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center WLAN Light Outdoor Camera is a smart security solution that combines surveillance, lighting, and communication in one device. It is designed to monitor entrances, driveways, or terraces with high-quality video both day and night. The Camera is weatherproof, easy to install on an existing 230V lamp connection, and offers intelligent detection to distinguish between people, animals, and vehicles.
LED light brightness up to 1000 lumen with 10 meter range
Horizontal viewing angle of 120° with adjustable mount
Supports resolutions 2K, Full HD, HD and VGA
Integrated microSD card up to 128GB
Weather protection rating IP66
- RS Stock No. 0633217
- Mfr. Part No. TVVR33843T
Each
$1,299.75
- RS Stock No. 0633216
- Mfr. Part No. TVVR33843D
Each
$1,299.75
- RS Stock No. 0766869
- Mfr. Part No. TVCC55512
Each
$231.27
- RS Stock No. 0633204
- Mfr. Part No. TVCC35512
Each
$241.36
Related links
- ABUS Security-Center FX Outdoor Camera CCTV Accessory for use with Door Intercom System
- ABUS Security-Center Metal FX Outdoor Camera CCTV Accessory for use with Door Intercom System
- ABUS Security-Center HDCC Analogue Outdoor IR CCTV Camera 1920x1080 pixels
- ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center ABUS Analogue HD Analogue Outdoor IR Camera 2960 x 1665 pixels
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP












