ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel

Subtotal (1 unit)*

$174.95

(exc. GST)

$192.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.95

*price indicative

RS Stock No.:
633-203
Mfr. Part No.:
TVCC32512
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Analogue/Network

Analogue

Form Factor

Miniature Tube

Maximum Resolution

1920 x 1080 pixel

IR

Yes

Supply Voltage

12V

Wireless

No

IP Rating

IP67

Width

61mm

Series

TVCC

Depth

139mm

Focal Length

2.8 mm

Sensor Type

CMOS

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Height

58mm

COO (Country of Origin):
CN
The ABUS Security-Centre surveillance camera is suitable for day and night video surveillance. The night vision with this surveillance camera extends up to 30 meters. Either the camera delivers video images in black and white out of the dark, using infrared light that is invisible to humans. The mini tube camera therefore remains discreetly in the background. If desired, it can bring events into clear light using the integrated white light LED. Individual settings can be made using the compatible ABUS recorder. Particularly practical: a corresponding recorder analyses the video images specifically and saves them according to your needs.

Weather proof

Top wind and weather protection (IP67)

Frame rate maximum 25 fps at 2 MPx

Plug and play installation

Individual settings via compatible recorder from ABUS

Supports TVI, AHD, CVI and FBAS/CVBS formats

Highlights


Analog

Weatherproof surveillance camera in compact design

In low light: low-light function (down to 0.01 lux) & noise reduction

Advertising text


This analogue 2-megapixel surveillance camera (mini tube design) is suitable for day and night video surveillance. Particularly interesting: Two practical options are available for night vision. The night vision with this surveillance camera extends up to 30 meters. Either the camera delivers video images in black and white out of the dark, using infrared light that is invisible to humans. The mini tube camera therefore remains discreetly in the background. If desired, it can bring events into clear light using the integrated white light LED. Individual settings can be made using the compatible ABUS recorder.

Particularly practical: a corresponding recorder analyses the video images specifically and saves them according to your needs (motion detection person/vehicle). Thanks to its design, the compact camera is ideal for discreet surveillance from the wall. It masters backlit situations (outside in sunshine, generally in entrance areas) with ease and even in extremely low light you still get a sharp colour image.

Equipment


Analog, weatherproof surveillance camera in compact design (approx. 14 cm long), with 2-megapixel image resolution (Full HD), night vision optionally in black and white or colour

In the dark: use integrated infrared LEDs for black and white image & white light LEDs for colour image as required (range up to 30 m, depending on location)

In low light: low-light function (down to 0.01 lux) & noise reduction (DNR)

Top wind & weather protection (IP67), viewing angle (101° horizontal, 56° vertical), frame rate (max. 25 fps @ 2 MPx)

Plug & Play installation (optionally ceiling/wall) incl. 1 x 30 m video combination cable and power supply unit

Individual settings via compatible recorder from ABUS: e.g. night vision configuration, depending on the recorder also object detection (person/vehicle) + Access on the move via ABUS Link Station app

Supports TVI, AHD, CVI and FBAS/CVBS formats

Included in the delivery


1x 2MPx Mini Tube Camera

1x Power supply 12V DC / 1 A

1x 30m combination cable

1x Drilling template

1x Mounting material

1x Quick guide

1x Safety instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy