ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel

Subtotal (1 unit)*

$1,370.71

(exc. GST)

$1,507.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,370.71

*price indicative

RS Stock No.:
633-211
Mfr. Part No.:
TVVR36423D
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Lens Type

M12

Analogue/Network

Network

Form Factor

Mini Dome

Power Over Ethernet

Yes

Maximum Resolution

1920 x 1080 pixel

IR

Yes

Audio Support

Yes

Supply Voltage

12V

Wireless

Yes

Depth

240mm

Width

315mm

IP Rating

IP66

Series

TVVR

Sensor Type

IEEE 802.1

Standards/Approvals

IEEE 802.3 af/at

Hazardous Area Certification

No

Focal Length

2.8 mm

Diameter

111mm

Height

48mm

COO (Country of Origin):
CN
The ABUS Security-Centre All-in-One Set saves you time and money by including two surveillance cameras, a Network Video Recorder (NVR), and all necessary accessories for a compact and professional surveillance system. The hard drive, network cable, and computer mouse are included at no extra cost. Power and data are delivered through a single cable per camera via Power over Ethernet (PoE), eliminating the need for separate power supplies. The recorder can be placed in a server cabinet or next to the monitor from which it is operated. Accessing the user interface—either directly or via PC/browser—allows you to view live camera images within minutes.

All-in-one set consisting of two PoE surveillance cameras

Power cameras cost-effectively using Power over Ethernet (PoE)

Easy set-up in just a few minutes with the free ABUS IP Install

Highlights


All-in-one set consisting of two PoE surveillance cameras for indoor/outdoor use

Power cameras cost-effectively using Power over Ethernet (PoE)

Easy set-up in just a few minutes with the free ABUS IP Install

Advertising text


This all-in-one set saves you time and money. There is no need to purchase everything separately, because the set contains two surveillance cameras, a network video recorder (NVR) and all the accessories you need for a compact and professional surveillance system. The hard drive, network cable and computer mouse are practically free. And it's even cheaper because you don't have to organise a separate power supply for the cameras - one cable to the NVR per camera is all you need - and data and power (Power over Ethernet, PoE) are already flowing. The recorder can be placed in the server cabinet, or simply next to the monitor from which it is operated. Now access the user interface (can also be done from a PC/browser) and the first live image from the cameras can be seen in just a short time. For on-site and remote access via the Internet: Individual settings can be made at any time.

Clever modes help you find shots and scenes quickly and efficiently. The powerful data compression ensures efficient memory utilisation. In this way, depending on the configuration, recording can last for weeks or months - e.g. by manual triggering or motion detection. The mini-dome cameras are ideal for discreet surveillance from the wall due to their design. You get a crystal clear image even in tricky backlight situations (outside in the sun, in entrance areas in general). The night vision range is up to 30 metres. Users receive a push notification from the ABUS Link Station app, for example in the event of a motion alarm. The app’s Pro version offers unlimited mobile access. Free with Lite version: up to 60 minutes/month data stream (live view/playback).

Equipment


All-in-one set consisting of two PoE surveillance cameras for indoor/outdoor use, network video recorder (NVR), including 1 TB hard disk/HDD (up to 10 TB possible), USB wireless mouse incl. batteries, two 18m network cables, etc

Power cameras cost-effectively using Power over Ethernet (PoE) via the NVR and reliably transmit video data with the same cable

Easy set-up in just a few minutes with the free ABUS IP Installer software

Configure directly with monitor and mouse or with a PC as and the established user interface (schedules, private zones, etc.)

Mini-dome cameras with True WDR function (120 dB) for backlit situations, IR LEDs for night vision up to 30 metres (depending on location), wind and weatherproof (protection class IP67), Full HD resolution (2 megapixels, 1080p) and 111° viewing angle

NVR with quiet operation (without fan)

Supports simultaneous display of 4 live streams on one monitor (multi-view)

Find scenes fast by searching through clear playback view

Alarm as needed via warning tone on the NVR, on-screen display (on-screen display/OSD signal), e-mail and/or push notification to the app

Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app

Practical management for multiple recorders on a central PC via free Central Monitoring Station software (ABUS CMS)

Up to 256 recorders and 1,024 cameras, if needed in a technology mix (IP, analogue HD)

Can be expanded at any time to a total of 4 IP cameras with 4K resolution

Included in the delivery


1x 4-channel PoE recorder (TVVR36402)

2x 2 MPx mini dome camera (TVIP42510)

1x Power supply, 48V DC

2x Power supply, 12V DC

2x 18m network cable

1x 3.5 inch 1TB HDD

1x 1m network cable

1x USB wireless mouse including batteries

2x Mounting material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy