ABUS Security-Center Analogue Outdoor IR CCTV Camera 720 x 480 pixel

Subtotal (1 unit)*

$292.21

(exc. GST)

$321.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.21

*price indicative

RS Stock No.:
265-2220
Mfr. Part No.:
TVCC40011
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Outdoor

Product Type

CCTV Camera

Analogue/Network

Analogue

Form Factor

Tube

Power Over Ethernet

No

Maximum Resolution

720 x 480 pixel

IR

Yes

Audio Support

No

Wireless

No

IP Rating

IP67

Width

61mm

Standards/Approvals

No

Focal Length

2.8 mm

Hazardous Area Certification

No

Height

158mm

RoHS Status: Exempt

COO (Country of Origin):
CN

ABUS Day-Night Analogue Mini Tube CCTV Camera, 480p, IP 67


The ABUS Security Centre CCTV Camera delivers precise video images for accurate recognition of persons. This camera provides flexible mounting options with fast and easy installation is guaranteed with the 30 m combination cable and power supply unit provided. The effective IR range will depend on the installation location. If there are surfaces that absorb light or no objects that reflect IR light in the field of view the IR range will be reduced or the video image will be too dark. Reflective objects in the immediate vicinity of the camera may also result in the reflection of IR light which can disturb the image.

Compact day night vision mini outdoor camera

Varied camera installation options whether indoors or outdoors

Simple design and high protection IP67 class

High detailed resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy