ABUS Security-Center FX Outdoor Camera CCTV Accessory for use with Door Intercom System

Subtotal (1 unit)*

$2,732.65

(exc. GST)

$3,005.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,732.65

*price indicative

RS Stock No.:
652-222
Mfr. Part No.:
TVHS30000
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

CCTV Accessory

For Use With

Door Intercom System

Supply Voltage

12V dc

Depth

24mm

Height

209mm

Width

111mm

Standards/Approvals

IP65

Accessory Type

FX Outdoor Camera

COO (Country of Origin):
CN
The ABUS Security-Centre Optional swivel mount for FaceXess allows flexible alignment of the facial recognition device. For safe and proper operation, this device must be installed and regularly maintained by a professional trained by us. Arrange regular maintenance appointments with your installer to ensure trouble-free operation in the long term with the latest security updates and new functions.

Optimum alignment of the camera viewing angle according to customer requirements

45° swivel and 15° tiltable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy