ABB Switch Disconnector Shaft 185mm, 1SCA Series for Use with Pistol Handle

Subtotal (1 box of 1 unit)*

$33.20

(exc. GST)

$36.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$33.20

*price indicative

RS Stock No.:
231-9071
Mfr. Part No.:
1SCA022325R6710 OXP12X185
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

185mm

Series

1SCA

COO (Country of Origin):
FI
The ABB OX series of switch operating shaft diameter is 12mm and length is 185mm for use with switch disconnections accessories. Switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

Width - 12 mm
Height - 12 mm
Length - 185 mm

Related links