ABB Switch Disconnector Shaft 160mm, 1SCA Series for Use with Selector Handle

Subtotal (1 box of 1 unit)*

$9.86

(exc. GST)

$10.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$9.86

*price indicative

RS Stock No.:
231-9197
Mfr. Part No.:
1SCA101656R1001 AOXS6X160
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

160mm

Width

6mm

Series

1SCA

COO (Country of Origin):
CN

ABB Switch Disconnector Shaft, 160mm Length - 1SCA101656R1001 AOXS6X160


This switch disconnector shaft is a crucial part of electrical switch components, compatible with selector handles. Measuring 160mm in length and 6mm in width, it enables effective operation of various industrial switch disconnectors. The product meets electrical standards, providing dependable performance across numerous applications.

Features & Benefits


• Seamless integration with selector handles
• Effective control of electrical circuits
• Compliant with EU Directive 2011/65/EU for durability
• Compact dimensions for installation flexibility

Applications


• Utilised in high voltage switchgear assemblies
• Suitable for industrial switch disconnector installations
• Appropriate for manual change-over switches
• Used in OEM electrical parts manufacturing
• Compatible with low and high voltage systems

Can it be used with high voltage applications?


Yes, it is suitable for high voltage switchgear.

Is it compliant with environmental regulations?


Yes, it adheres to EU Directive 2011/65/EU for RoHS compliance.

Will it fit different types of switch assemblies?


Yes, it is designed to be compatible with various switch types.

How heavy is the product?


The net weight is approximately 0.05kg.

Related links