Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.41
(exc. GST)
$71.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 77 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $65.41 |
| 5 - 9 | $62.13 |
| 10 - 24 | $59.04 |
| 25 - 124 | $56.12 |
| 125 + | $53.59 |
*price indicative
- RS Stock No.:
- 820-0481
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | DPDT | |
| Switch Contact Current | 5A | |
| IP Rating | IP65 | |
| Terminal Type | PCB Terminal | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration DPDT | ||
Switch Contact Current 5A | ||
IP Rating IP65 | ||
Terminal Type PCB Terminal | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals No | ||
Series RS PRO | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS IP65 Key Switches (16mm)
Key Switches designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Each Key Switch has a waterproof panel sealing to IP65. These two position Key Switches feature single entry keys (can only be inserted into the lock one way up) and same (common) key profile.
Waterproof rated to IP65
16mm Ø panel cut out
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C operating temperature range
Note
Supplied with 2 keys, spare keys currently not available.
