LAG Swivel Castor, 150 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 696-0781
- Mfr. Part No.:
- 32503BFC
- Brand:
- LAG
Bulk discount available
Subtotal (1 unit)*
$47.72
(exc. GST)
$52.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $47.72 |
| 6 - 11 | $46.86 |
| 12 + | $45.85 |
*price indicative
- RS Stock No.:
- 696-0781
- Mfr. Part No.:
- 32503BFC
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 150kg | |
| Overall Height | 129mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 150kg | ||
Overall Height 129mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Soft Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Single bolt hole mounting
Blue elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running, and high abrasion resistance
Shock absorbent
Regularly used in the food industry
Hardness: 70 ±5, Shore A
Wheel series LB
Related links
- LAG Swivel Castor Wheel 100mm Wheel
- LAG Braked Swivel Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel
- RS PRO Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
