LAG Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel Rubber

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$164.06

(exc. GST)

$180.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$164.06-
6 - 11$157.883%
12 +$150.938%

*price indicative

RS Stock No.:
509-6826
Mfr. Part No.:
31523BFRHC
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

Yes

Frame Material

Stainless Steel

Overall Height

129mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Bolt Hole

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

COO (Country of Origin):
IT

Soft Blue Rubber Tyre, Black Stainless Steel Fork, Medium Duty, Series INOX 20


These blue elastic rubber castors with a polyamide core are non-marking and run smooth and silent. They have an excellent resistance to shocks and abrasion.

Hardness: 70±5 Shore

Temperature range: -20 to +70°C

Smooth and silent running, non-marking

Elastic blue rubber tyre

Single bolt hole

Wheel series LB

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy