LAG Swivel Castor Wheel Braked, 150 kg Capacity, 150 mm Wheel Rubber

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$117.32

(exc. GST)

$129.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$117.32-
6 - 11$115.191%
12 +$113.533%

*price indicative

RS Stock No.:
297-4004
Mfr. Part No.:
15722G FR HC
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

Yes

Overall Height

181mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Bolt Hole

Hub Material

TPE

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series INOX 20


A range of castors with a thermoplastic core and elastic rubber ring. These castors are non-marking and are made from a high quality material which makes them run smoothly and resistant to abrasion.

Black wheel hub

-20° to +60°C operation

Grey elastic rubber non-marking tyre

Single bolt hole M12

Wheel series DG

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy