LAG Swivel Castor Wheel Braked, 120 kg Capacity, 125 mm Wheel Polyurethane
- RS Stock No.:
- 694-8999
- Mfr. Part No.:
- 22256 FR FB
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $9.66
View bulk pricing optionsSubtotal (1 unit)*
$46.78
(exc. GST)
$51.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $46.78 | - |
| 6 - 11 | $45.17 | $9.66 |
| 12 + | $43.21 | $42.84 |
*price indicative
- RS Stock No.:
- 694-8999
- Mfr. Part No.:
- 22256 FR FB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Overall Height | 154mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Overall Height 154mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22
Single bolt hole mount
Orange polyurethane injection moulded tyre
Electro-ainc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running; high abrasion and corrosion resistance
Shock absorbent
Hardness 58 ±3, Shore D
Wheel series N
