LAG Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel Rubber
- RS Stock No.:
- 696-0771
- Mfr. Part No.:
- 32103B
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $10.74
View bulk pricing optionsSubtotal (1 unit)*
$51.47
(exc. GST)
$56.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $51.47 | - |
| 6 - 11 | $49.68 | $10.74 |
| 12 + | $48.21 | $39.12 |
*price indicative
- RS Stock No.:
- 696-0771
- Mfr. Part No.:
- 32103B
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 129mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Zinc Plated Steel | ||
Overall Height 129mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.
Hardness 70 ±5, Shore A
Wheel series LB
