LAG Swivel Castor Wheel, 100 kg Capacity, 100 mm Wheel Rubber
- RS Stock No.:
- 668-3541
- Mfr. Part No.:
- 27307PFHB
- Brand:
- LAG
Get a bulk buy discount
Add 8 more to save $37.60
View bulk pricing optionsSubtotal (1 unit)*
$134.54
(exc. GST)
$147.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $134.54 | - |
| 8 - 23 | $129.84 | $37.60 |
| 24 + | $123.99 | $253.20 |
*price indicative
- RS Stock No.:
- 668-3541
- Mfr. Part No.:
- 27307PFHB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 128mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Bolt Hole | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Zinc Plated Steel | ||
Overall Height 128mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Bolt Hole | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
High Temp, Blue Elastic Rubber Tyre, Alu. Hub Med. duty, Series M22/INOX 20
Blue elastic non marking rubber tyre
Die-cast aluminium core
Stainless steel or zinc plated steel forks available in top plate mounting or single bolt hole mounting
Shielded ball bearings suitable for high temperatures
Excellent smooth and silent running
Temperature range -40°C to +250°C and for short blasts up to 300°C
For manual applications over floors in perfect condition
Load rates according to EN 12532 and EN 12527 without obstacles
Wheel series GB
For use in bakery ovens and refrigerators
Related links
- LAG Swivel Castor 100 mm Wheel
- LAG Swivel Castor 100 mm Wheel
- LAG Swivel Castor 80 mm Wheel
- Tente Swivel Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyolefin
- Revvo Swivel Castor 100 mm Wheel, Rubber
