LAG Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.67

(exc. GST)

$87.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$79.67
6 - 11$78.66
12 +$77.05

*price indicative

RS Stock No.:
696-0793
Mfr. Part No.:
32503BFRFC
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

Yes

Overall Height

129mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Mount Type

Bolt Hole

COO (Country of Origin):
IT

Soft Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22


Single bolt hole mounting

Blue elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel forks

RoHS compliant

Excellent smooth and silent running, and high abrasion resistance

Shock absorbent

Regularly used in the food industry

Hardness: 70 ±5, Shore A

Wheel series LB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy