LAG Braked Swivel Castor, 150 kg Capacity, 100 mm Wheel Rubber
- RS Stock No.:
- 696-0784
- Mfr. Part No.:
- 32103BFR
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.73
(exc. GST)
$73.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $66.73 |
| 6 - 11 | $65.12 |
| 12 + | $63.07 |
*price indicative
- RS Stock No.:
- 696-0784
- Mfr. Part No.:
- 32103BFR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Overall Height | 129mm | |
| Wheel Width | 40mm | |
| Rotation | Braked Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Overall Height 129mm | ||
Wheel Width 40mm | ||
Rotation Braked Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.
Hardness 70 ±5, Shore A
Wheel series LB
Related links
- LAG Braked Swivel Castor 100 mm Wheel
- LAG Braked Swivel Castor 150 mm Wheel
- LAG Braked Swivel Castor 80 mm Wheel
- LAG Braked Swivel Castor 125 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 100 mm Wheel, Nylon
- RS PRO Braked Swivel Castor 100 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
