LAG Swivel Castor Wheel Braked, 200 kg Capacity, 150 mm Wheel Rubber
- RS Stock No.:
- 744-8746
- Mfr. Part No.:
- 32067B FR
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.20
(exc. GST)
$136.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $124.20 |
| 6 - 11 | $119.84 |
| 12 + | $116.30 |
*price indicative
- RS Stock No.:
- 744-8746
- Mfr. Part No.:
- 32067B FR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 181mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 181mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.
Hardness 70 ±5, Shore A
Wheel series LB
- RS Stock No. 7448752
- Mfr. Part No. 32090B FR
Each
$202.99
- RS Stock No. 6960784
- Mfr. Part No. 32103BFR
Each
$66.73
- RS Stock No. 8489883
- Mfr. Part No. 36027FR
Each
$224.93
- RS Stock No. 6948857
- Mfr. Part No. 14336 FE
Each
$63.31












