Tente Swivel Castor Wheel Braked, 75 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 454-1347
- Mfr. Part No.:
- 900093
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $9.96
View bulk pricing optionsSubtotal (1 unit)*
$42.22
(exc. GST)
$46.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $42.22 | - |
| 6 - 11 | $40.56 | $9.96 |
| 12 + | $38.85 | $40.44 |
*price indicative
- RS Stock No.:
- 454-1347
- Mfr. Part No.:
- 900093
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
RoHS Status: Exempt
Industrial Castors, Black Rubber Tyre, Series 3470
Polypropylene wheel centre
Zinc chromated metal work
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
