Tente Swivel Castor Wheel Braked, 80 kg Capacity, 75 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 172-1123
- Mfr. Part No.:
- 1977PJO075P50
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.39
(exc. GST)
$31.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.39 |
| 5 - 9 | $28.00 |
| 10 + | $27.24 |
*price indicative
- RS Stock No.:
- 172-1123
- Mfr. Part No.:
- 1977PJO075P50
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 99mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 25mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 99mm | ||
Frame Material Pressed Steel | ||
Wheel Width 25mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tente Braked Castor Wheel
The Tente heavy duty swivel castor wheel is suitable for large loads up to 160kgs. The wheel centre is made up of polyamide material for increased strength. The castor has been specifically designed to reduce the applied swivelling force as much as possible. It has been made to meet the ergonomic needs of the industry even in most challenging environments.
Features and Benefits
• Brakes for improved control
• Corrosion resistant
• High durability
• High impact tolerance
• Low noise generation
• Wheel diameter is 75mm
Applications
• Automotive industry
• Equipment cart
• Hospital beds
• IV poles
• Manufacturing industry
• Office desks
• Stretchers
• Surgical tables
Related links
- Tente Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber Tyre
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
