Tente Swivel Castor Wheel Braked, 55 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 458-9721
- Mfr. Part No.:
- 1677UHO050P40PAF
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $0.48
View bulk pricing optionsSubtotal (1 unit)*
$22.71
(exc. GST)
$24.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 325 unit(s) shipping from 23 November 2026
- Plus 128 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $22.71 | - |
| 6 - 24 | $22.63 | $0.48 |
| 25 + | $22.35 | $9.00 |
*price indicative
- RS Stock No.:
- 458-9721
- Mfr. Part No.:
- 1677UHO050P40PAF
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 55kg | |
| Brakes | Yes | |
| Overall Height | 72mm | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 55kg | ||
Brakes Yes | ||
Overall Height 72mm | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Agila 1677UHO050P40PAF
Steel sheet housing, broad reinforced fork, two ball races, total lock tail end of castor, polyamide wheel, antistatic tread, plain bearing without threadguards, 50 mm wheel diameter, square plate.
Tente Agila Castor Wheel
The Agila series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.
Features and Benefits
Directional lock for improved steering around bends and straight lines;Easy plug-in fittings for fast assembly;Simultaneous locking using a central actuation lever;Variable fitting options for a large range of applications;Extra soft wheels with good shock-absorbing properties;Total lock for simultaneously locking the wheel and swivel housing;Wheels for steam sterilisation in autoclaves used in sterile areas;Black housing with bump and scratch resistant cathode immersion paint;Duratech wheels made of heat resistant material for use in extreme environments;All metal components made of stainless steel;Sealed bearings to protect against spray water and dirt;Soft wheel versions for a quiet working environment;Reduced abrasion and little cleaning requirement;Non-staining on contact with floors during long standing periods. Can also be used for floors made of untreated wood and natural stone;Thread guards for unobstructed operation with minimal cleaning effort;Threaded axles allow effortless wheel change;Complies with RoHS and REACH regulations. Does not contain polycyclic aromatic carbons or chromium (VI)
Product Application Information
The Agila series of castor wheels from Tente have been designed for institutional applications.
Related links
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 50 mm Wheel
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
