Bosch Rexroth Fixed Castor Wheel, 3000 N Capacity, 160 mm Wheel, Steel
- RS Stock No.:
- 279-7783
- Mfr. Part No.:
- 3842562059
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$218.55
(exc. GST)
$240.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.55 |
*price indicative
- RS Stock No.:
- 279-7783
- Mfr. Part No.:
- 3842562059
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 3000N | |
| Overall Height | 195mm | |
| Frame Material | Steel, Zinc Plated | |
| Wheel Width | 105mm | |
| Rotation | Fixed | |
| Wheel Material | Steel | |
| Fixing Centres | 10 mm | |
| Standards/Approvals | No | |
| Weight Class | 1.38 kg | |
| Mount Type | Screw-in | |
| Hub Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 3000N | ||
Overall Height 195mm | ||
Frame Material Steel, Zinc Plated | ||
Wheel Width 105mm | ||
Rotation Fixed | ||
Wheel Material Steel | ||
Fixing Centres 10 mm | ||
Standards/Approvals No | ||
Weight Class 1.38 kg | ||
Mount Type Screw-in | ||
Hub Material Galvanised Steel | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth heavy duty wheel with mounting flange is available as a caster wheel with lock, caster and trestle wheel.
Suited for workshop applications
Wheels with excellent running properties
Related links
- Bosch Rexroth Swivel Castor 160 mm Wheel, Reinforced Polyamide
- Guitel Hervieu Fixed Trolley Wheel 160 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 80 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 100 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 120 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 60 mm Wheel, Steel
- Bosch Rexroth Swivel Castor Wheel 50 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor 80 mm Wheel, Polyamide 6
