Guitel Hervieu Fixed Castor Wheel, 250 kg Capacity, 120 mm Wheel, Steel
- RS Stock No.:
- 283-610
- Mfr. Part No.:
- 4361201
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$143.77
(exc. GST)
$158.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.77 |
*price indicative
- RS Stock No.:
- 283-610
- Mfr. Part No.:
- 4361201
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 120mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 120mm | |
| Frame Material | Steel | |
| Wheel Width | 24mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Steel | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 120mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 120mm | ||
Frame Material Steel | ||
Wheel Width 24mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Steel | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Guitel Hervieu Machined Steel Wheel with zinc plated decoration. It support in 3mm thick sheet steel, stamped, whit chromatized zinc plated decoration.
Sliding gates accessory
To bolt or to weld under the frame or inside the tube
Intented to run on a round groove rail
Related links
- Guitel Hervieu Fixed Trolley Wheel 120 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 120 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 125 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 250 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 100 mm Wheel, Steel
