Guitel Hervieu Fixed Castor Wheel, 100 kg Capacity, 60 mm Wheel, Steel

Subtotal (1 unit)*

$68.49

(exc. GST)

$75.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.49

*price indicative

RS Stock No.:
283-604
Mfr. Part No.:
4350501
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

60mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

No

Overall Height

66mm

Frame Material

Steel

Frame Finish

Zinc Plated

Wheel Width

17mm

Rotation

Fixed

Wheel Material

Steel

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The Guitel Hervieu Machined Steel Wheel with zinc plated decoration. It has one ball bearing in central position. It support in 3mm thick sheet steel, stamped, white chromatized zinc plated decoration.

Sliding gates accessory

To bolt or to weld under the frame

Intented to run on a round groove rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy