Bosch Rexroth Swivel Castor Wheel, 400 N Capacity, 50 mm Wheel, Reinforced Polyamide
- RS Stock No.:
- 278-8908
- Mfr. Part No.:
- 3842515459
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 4 units)*
$123.12
(exc. GST)
$135.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $30.78 | $123.12 |
*price indicative
- RS Stock No.:
- 278-8908
- Mfr. Part No.:
- 3842515459
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400N | |
| Overall Height | 82mm | |
| Frame Material | Polyamide | |
| Frame Finish | Polyamide | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Reinforced Polyamide | |
| Weight Class | 400N Load Rating | |
| Standards/Approvals | Bosch Rexroth Assembly-ready, RoHS | |
| Hub Material | Polyamide | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Integrated Moulded Hub | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 400N | ||
Overall Height 82mm | ||
Frame Material Polyamide | ||
Frame Finish Polyamide | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Reinforced Polyamide | ||
Weight Class 400N Load Rating | ||
Standards/Approvals Bosch Rexroth Assembly-ready, RoHS | ||
Hub Material Polyamide | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Integrated Moulded Hub | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Double wheel D50-D10 is used for bolting into the profile slot. It is also used for insertion in the central hole with a diameter of 10 mm.
Attractive looking double wheel for light applications
Made of oil resistant material
Double wheel with lock
ESD version
- RS Stock No. 2788907
- Mfr. Part No. 3842515457
Each (In a Pack of 4)
$26.768
- RS Stock No. 2673066
- Mfr. Part No. 3842535670
Each (In a Pack of 4)
$53.79
- RS Stock No. 2788905
- Mfr. Part No. 3842515366
Each
$90.74
- RS Stock No. 2788906
- Mfr. Part No. 3842515367
Each
$121.18
Related links
- Bosch Rexroth Swivel Castor Wheel 50 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor 160 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Wheel 125 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor 80 mm Wheel, Polyamide 6
- Bosch Rexroth Swivel Wheel 160 mm Wheel, Thermoplastic Polyurethane
- Bosch Rexroth Fixed Castor 160 mm Wheel, Steel
- Tente Swivel Castor 50 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Rubber










