Guitel Hervieu Fixed Castor Wheel, 200 kg Capacity, 80 mm Wheel, Steel
- RS Stock No.:
- 283-607
- Mfr. Part No.:
- 4360801
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$94.22
(exc. GST)
$103.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.22 |
*price indicative
- RS Stock No.:
- 283-607
- Mfr. Part No.:
- 4360801
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 80mm | |
| Frame Material | Steel | |
| Wheel Width | 20mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Steel | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 80mm | ||
Frame Material Steel | ||
Wheel Width 20mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Steel | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Guitel Hervieu Machined Steel Wheel with zinc plated decoration. It support in 3mm thick sheet steel, stamped, white chromatized zinc plated decoration.
Sliding gates accessory
To bolt or to weld under the frame or inside the tube
Intented to run on a round groove rail
Related links
- Guitel Hervieu Fixed Castor 80 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 80 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 100 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyamide
