Guitel Hervieu Fixed Trolley Wheel, 570 kg Capacity, 160 mm Wheel, Steel
- RS Stock No.:
- 283-603
- Mfr. Part No.:
- 4331602
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$318.71
(exc. GST)
$350.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.71 |
*price indicative
- RS Stock No.:
- 283-603
- Mfr. Part No.:
- 4331602
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Trolley Wheel | |
| Load Capacity | 570kg | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 160mm | |
| Wheel Width | 32mm | |
| Frame Finish | Galvanised | |
| Rotation | Fixed | |
| Wheel Material | Steel | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Stem Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Trolley Wheel | ||
Load Capacity 570kg | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 160mm | ||
Wheel Width 32mm | ||
Frame Finish Galvanised | ||
Rotation Fixed | ||
Wheel Material Steel | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
Stem Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Guitel Hervieu Galvanised Steel Wheel with half rounded groove. It has two central ball bearing and two steel bearing rings. It contains bolt M16x70mm.
Sliding gates accessory
Intented to run on a round groove rail
Can be used as a pulley
- RS Stock No. 0283591
- Mfr. Part No. 4330501
Each
$46.94
- RS Stock No. 0283601
- Mfr. Part No. 4331202
Each
$168.20
- RS Stock No. 0283600
- Mfr. Part No. 4331201
Each
$115.78
- RS Stock No. 0283590
- Mfr. Part No. 4330401
Each
$40.94
Related links
- Guitel Hervieu Fixed Trolley Wheel 100 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 50 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 60 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 80 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 100 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 120 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 40 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 120 mm Wheel, Steel











