Guitel Hervieu Fixed Castor Wheel, 230 kg Capacity, 100 mm Wheel, Steel

Subtotal (1 unit)*

$107.50

(exc. GST)

$118.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.50

*price indicative

RS Stock No.:
283-608
Mfr. Part No.:
4361001
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

230kg

Brakes

No

Frame Material

Steel

Overall Height

100mm

Wheel Width

21mm

Frame Finish

Zinc Plated

Rotation

Fixed

Wheel Material

Steel

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Mount Type

Plate

Hub Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The Guitel Hervieu Machined Steel Wheel with zinc plated decoration. It support in 3mm thick sheet steel, stamped, whit chromatized zinc plated decoration.

Sliding gates accessory

To bolt or to weld under the frame or inside the tube

Intented to run on a round groove rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy