Bosch Rexroth Swivel Castor Wheel, 400 N Capacity, 50 mm Wheel
- RS Stock No.:
- 267-3066
- Mfr. Part No.:
- 3842535670
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 4 units)*
$204.40
(exc. GST)
$224.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $51.10 | $204.40 |
*price indicative
- RS Stock No.:
- 267-3066
- Mfr. Part No.:
- 3842535670
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 400N | |
| Overall Height | 73mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Mount Type | Stem | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 400N | ||
Overall Height 73mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
Mount Type Stem | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth attractive-looking double wheel for light applications made of oil-resistant material. The double wheel D50-D10 for insertion in the central hole with a diameter of 10 mm.
Double wheel with lock
- RS Stock No. 2788907
- Mfr. Part No. 3842515457
Each (In a Pack of 4)
$26.768
- RS Stock No. 2788908
- Mfr. Part No. 3842515459
Each (In a Pack of 4)
$30.78
- RS Stock No. 2552211
- Mfr. Part No. 046483
Each
$698.18
- RS Stock No. 0292302
- Mfr. Part No. 1670 PAH 050/22 P74
Each
$25.38
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane
- Bosch Rexroth Swivel Castor 80 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 50 mm Wheel, Metal
- RS PRO Swivel Castor Wheel 50 mm Wheel












