Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- RS Stock No.:
- 795-6240
- Mfr. Part No.:
- AA23POI050B10-11x20
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$38.56
(exc. GST)
$42.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $38.56 | $9.64 |
| 6 - 11 | $37.21 | $9.303 |
| 12 + | $36.12 | $9.03 |
*price indicative
- RS Stock No.:
- 795-6240
- Mfr. Part No.:
- AA23POI050B10-11x20
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Brakes | Yes | |
| Frame Material | Polypropylene | |
| Overall Height | 58mm | |
| Wheel Width | 55mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Stem | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Stem Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Brakes Yes | ||
Frame Material Polypropylene | ||
Overall Height 58mm | ||
Wheel Width 55mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Stem | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
Stem Diameter 11mm | ||
Tente Twin Wheel Chair Castor
Twin wheel castor designed for use on office chairs. This castor offers good roll performance with low movement noise, along with good chemical resistance.
11 x 20mm Stem with circlip affixing method
Polypropylene castor housing
Polypropylene wheel centre accompanied by a plain bearing
D 65 Shore hardness
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 65 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
