Legrand Swivel Castor Wheel, 380 kg Capacity, 50 mm Wheel
- RS Stock No.:
- 255-2211
- Mfr. Part No.:
- 046483
- Brand:
- Legrand
Subtotal (1 unit)*
$698.18
(exc. GST)
$768.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.18 |
*price indicative
- RS Stock No.:
- 255-2211
- Mfr. Part No.:
- 046483
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 380kg | |
| Brakes | No | |
| Overall Height | 102mm | |
| Wheel Width | 54mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 380kg | ||
Brakes No | ||
Overall Height 102mm | ||
Wheel Width 54mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand 19" LCS2 freestanding cabinets can be equipped with a set of 4 pivoting casters.
Wheels black polyamide
