RS PRO Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 211-519
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$76.86
(exc. GST)
$84.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $38.43 | $76.86 |
| 10 + | $31.635 | $63.27 |
*price indicative
- RS Stock No.:
- 211-519
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Black Anti-static Tyred Furniture Castor
Wheels conductive to BS2099 with surface resistivity of 205Ω/sq (max)
Black rubber tyre
Sold in pairs (right and left hand)
Note
Stem Thread Size: M8
Related links
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Metal
- RS PRO Swivel Castor Wheel 50 mm Wheel
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 50 mm Wheel, Polyurethane
- RS PRO Swivel Castor 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 56 mm Wheel
- RS PRO Braked Swivel Castor 50 mm Wheel, Rubber
