RS PRO Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel, Metal
- RS Stock No.:
- 211-430
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save $7.08
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$53.45
(exc. GST)
$58.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 10 | $26.725 | $53.45 | - |
| 12 - 58 | $26.135 | $52.27 | $7.08 |
| 60 + | $21.51 | $43.02 | $312.90 |
*price indicative
- RS Stock No.:
- 211-430
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Rotation | Swivel | |
| Wheel Material | Metal | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Threaded Stem | |
| Hub Material | Metal | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Rotation Swivel | ||
Wheel Material Metal | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Threaded Stem | ||
Hub Material Metal | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sheperd Furniture Castors - Hard Tread
Light duty
Brown finish
Sold in pairs (right and left hand)
Note
Stem Thread Size: M8
- RS Stock No. 0211446
Each (In a Pack of 2)
$16.655
- RS Stock No. 2012926
Each (In a Pack of 4)
$9.013
- RS Stock No. 3132633
Each (In a Pack of 4)
$5.995
- RS Stock No. 3132649
Each (In a Pack of 4)
$5.993
Related links
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 50 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 56 mm Wheel
- RS PRO Swivel Castor Wheel 40 mm Wheel
- RS PRO Swivel Castor 50 mm Wheel, Rubber
- RS PRO Swivel Castor 50 mm Wheel, Nylon











