RS PRO Swivel Castor Wheel Braked, 70 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 828-6303
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 316 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $25.14 |
| 25 - 124 | $24.92 |
| 125 + | $20.52 |
*price indicative
- RS Stock No.:
- 828-6303
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 95mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 95mm | ||
Frame Material Pressed Steel | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
- COO (Country of Origin):
- CN
RS PRO Swivel Castor, 70 kg Load Capacity, 75 mm Wheel Diameter
If you need a safe way to move appliances across your office or to set up a mobile chair or desk, this 75 mm general-purpose swivel castor is for use with light-duty transportable equipment. It rotates a full 360° for maximum mobility and can bear loads of up to 70 kg.
With its simple rectangular plate mount, you can attach this castor to your equipment quickly and easily. Its tyres are made of rubber, so your flooring is protected against marks and its pressed steel bracket and polypropylene hub mean it's durable, whether you use it indoors or on softer outdoor surfaces. The included brake allows for increased manoeuvrability and safety.
This swivel castor has been tested to meet our stringent RS PRO standards and complies with standards for the reduction of hazardous substances. It's commonly found in office, retail and medical environments, as well as in light-duty industrial applications.
Features and Benefits
• General-purpose swivel castor
• Load capacity of 70 kg
• Wheel diameter of 75 mm
• Overall height of 95 mm
• Wheel width of 25 mm
• Fixing plate dimensions of 75 mm x 60 mm
• Fixing centres of 55 mm x 42 mm
• Rubber tyres
• Brakes included
• Light duty
• Included top plate fitting
• Four fixing holes of 8 mm
• Plain bore hub bearings
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
