RS PRO Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 282-3638
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$34.23
(exc. GST)
$37.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.23 | - |
| 5 - 9 | $32.51 | 5% |
| 10 + | $30.87 | 9% |
*price indicative
- RS Stock No.:
- 282-3638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Overall Height | 100mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Overall Height 100mm | ||
Frame Material Pressed Steel | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- CN
RS PRO Castor Wheel - Grey Thermoplastic Rubber Tyre
Say goodbye to clunky, immobile furniture & equipment, and experience effortless movement with RS PRO Castor Wheels. Made from premium materials, our castor wheels are engineered to glide smoothly on any surface, be it hardwood floors or carpets. Built to last, these wheels withstand daily wear and tear, ensuring durability and longevity for your investments. With a diverse range catering to light, medium, and heavy-duty equipment, RS PRO Castor Wheels offers unparalleled versatility for various applications.;Installation is a breeze, meaning you can swiftly transform your stationary items into mobile assets.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel
- RS PRO Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber Tyre
- Tente Swivel Castor 75 mm Wheel, Polypropylene
