RS PRO Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Polypropylene
- RS Stock No.:
- 828-6261
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.16
(exc. GST)
$18.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.16 | - |
| 25 - 124 | $16.69 | 2% |
| 125 + | $13.75 | 19% |
*price indicative
- RS Stock No.:
- 828-6261
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 95mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 95mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- CN
RS PRO Swivel Swivel Castor, 75 kg Load Capacity, 75 mm Wheel Diameter
Efficiently steer heavy loads with this RS PRO swivel castor. The 75 mm diameter component is capable of shifting up to 75 kg in weight, which means it's a light-duty wheel. You can use it in both home and business settings, from agricultural environments right through to engineering and food production.
The tyre is manufactured from hardwearing white polypropylene (PP), which won't mark hard floors such as tile or cement. There's a durable, pressed-steel top plate that's resistant to knocks and scrapes, for longer use over time. You'll find four pre-drilled holes on the plate, so it's also quick to fit.
Like all of the RS PRO range, this component has been exhaustively tested for durability and consistency. This swivel castor rotates in all directions for easy steering. It's often used to move car parts, electronics and food.
Features and Benefits
• General-purpose application
• Top-plate fitting features
• Fixing centres of 55 x 42 mm
• Fixing hole size of 8 mm
• Fixing plate dimensions of 75 x 60 mm
• Overall height of 95 mm
• Plain-bore hub bearing type
• No brake
• Load capacity of 75 kg
• Plate mounting type
• Four fixing holes
• Swivel rotation
• Polypropylene (PP) tyre material
• Light-duty weight class
• Wheel diameter of 75 mm
• Wheel width of 25 mm
Related links
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor 75 mm Wheel
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber Tyre
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
