Guitel Hervieu Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel

Subtotal (1 unit)*

$125.81

(exc. GST)

$138.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.81

*price indicative

RS Stock No.:
608-047
Mfr. Part No.:
KP41BD100-28L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

Yes

Frame Material

Stainless Steel

Overall Height

128mm

Wheel Width

30mm

Rotation

Swivel

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Mount Type

Plate

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Stamped stainless steel caster features an Ethanyl injected polyurethane wheel and a polyamide body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and pivot. It is mounted on a double locking swivel plate and fitted with a non-marking Ethanyl injected thermoplastic polyurethane tire.

Wheel is white polyamide 6

Hub is smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy