Guitel Hervieu Swivel Castor Wheel Braked, 300 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 608-056
- Mfr. Part No.:
- KP5BD160-28RX
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$267.41
(exc. GST)
$294.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.41 |
*price indicative
- RS Stock No.:
- 608-056
- Mfr. Part No.:
- KP5BD160-28RX
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 197mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 197mm | ||
Frame Material Stainless Steel | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stamped stainless steel caster features an Ethanyl injected polyurethane wheel and a polyamide body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and pivot. It is mounted on a double locking swivel plate and fitted with a thermoplastic polyurethane tire injected with non-marking Ethanyl.
Wheel is white polyamide 6
Hub is stainless steel roller bearing
Related links
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Rubber
