Flexello Swivel Castor Wheel, 160 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 393-655
- Mfr. Part No.:
- 422RNBH12
- Brand:
- Flexello
Get a bulk buy discount
Add 6 more to save $13.62
View bulk pricing optionsSubtotal (1 unit)*
$56.23
(exc. GST)
$61.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $56.23 | - |
| 6 - 11 | $53.96 | $13.62 |
| 12 + | $51.68 | $54.60 |
*price indicative
- RS Stock No.:
- 393-655
- Mfr. Part No.:
- 422RNBH12
- Brand:
- Flexello
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 160kg | |
| Overall Height | 128mm | |
| Wheel Width | 38mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Overall Height 128mm | ||
Wheel Width 38mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Industrial Castor, Blue Rubber Tyre, Series 22
Zinc plated body
Black wheels
Blue, non-marking tyres
Single ball race
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- Flexello Swivel Castor 50 mm Wheel, Rubber
- Flexello Swivel Castor 75 mm Wheel, Rubber
- Flexello Swivel Castor 100 mm Wheel, Nylon
- Flexello Swivel Castor 100 mm Wheel, Polyurethane
- Flexello Swivel Castor 100 mm Wheel, Polyurethane
- Flexello Swivel Castor 100 mm Wheel, Nylon
- Flexello Braked Swivel Castor 100 mm Wheel Polyurethane
