Flexello Swivel Castor Wheel, 90 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 296-2966
- Brand:
- Flexello
Get a bulk buy discount
Add 6 more to save $3.84
View bulk pricing optionsSubtotal (1 unit)*
$45.80
(exc. GST)
$50.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $45.80 | - |
| 6 - 24 | $45.16 | $3.84 |
| 25 + | $44.39 | $35.25 |
*price indicative
- RS Stock No.:
- 296-2966
- Brand:
- Flexello
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 90kg | |
| Brakes | No | |
| Overall Height | 95mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 102 x 73 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 90kg | ||
Brakes No | ||
Overall Height 95mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 102 x 73 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Industrial Castor, Triangular Plate Mount, Series 61
Zinc plated body
Blue tyre
Swivel design
Strengthening rib provides additional corner bracing, ideal for roll containers
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
- RS Stock No. 7956183
- Mfr. Part No. 5920UJI075L51-10 DOM20 ALU
1 Bag of 4
$36.52
- RS Stock No. 7956203
- Mfr. Part No. 5525PJI050L51-8
1 Bag of 4
$29.10
- RS Stock No. 0759668
- Mfr. Part No. 770590
Each
$47.23
Related links
- RS PRO Braked Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Fixed Castor 75 mm Wheel, Rubber
- Flexello Swivel Castor 75 mm Wheel, Nylon
- Flexello Swivel Castor 75 mm Wheel, Nylon
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber












